• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEDROCK 3D TPU-2208a075 TPU 64D Black 1.75 mm 750 g Filament TPU 1.75 mm 750 g Black 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 55.99)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filament

Filament material

TPU

Filament Ø

1.75 mm

Filament colour

Black

Weight

750 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644530 BEDROCK 3D TPU-2208a075 TPU 64D Black 1.75 mm 750 g Filament TPU 1.75 mm 750 g Black 1 pc(s)

Description

DBEDROCK 3D TPU 64D - Industrial flexibility with highest reliability
Technical high-performance TPE for flexible functional components.

BEDDRESS 3D TPU 64D combines mechanical strength with elastic flexibility to provide the ideal solution for applications that require load-bearing, wear resistance and form stability. The filament prints reliably on direct-drive and Bowden systems and delivers consistent, accurate results - even with longer printing times and repeated motion cycles.

Beddrom 3D: The brand behind the material
BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.

Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.

Courage enough to start again. Ground-standing enough to deliver.

Developed for industrial requirements
Whether it's tool components, devices, functional prototypes or elastic components - MDBED 3D TPU 64D is an industry-standard quality and high process reliability. The robust structure based on BASF Elastollan® ensures excellent resistance to abrasion, oils, fats, oxygen and ozone as well as an above-average service life.

Precise printing and compatibility with support materials
Thanks to controlled flow properties and optimized adhesion, TPU 64D can be processed on a variety of FFF printers. The material is fully compatible with the water-soluble DROCK 3D BVOH - complex geometries and flexible multi-component structures can thus be reliably implemented.

Bio-based quality to European standards
The filament is made from high-quality, technically pure TPU granules that have been evaluated in accordance with European plastics guidelines. It is based on raw materials approved for technical applications with potential food contact - but not certified for direct, permanent or internal food contact. The quality requirement thus remains clear in the case of legal certainty.

Material highlights
Combination of high strength and flexible elasticity
Excellent abrasion, oil and chemical resistance
High impact strength and durability
Compatible with DROCK 3D BVOH support material
Can be printed on direct-drive and Bowden systems
Bio-based raw materials to EU standard
Process-safe and repeatable

Typical applications
Functional, flexible components
Tools, devices and manufacturing aids
Components with high mechanical load
Seals, handles and connecting elements
Components with wear and continuous movement

This text is machine translated.

More interesting products

(*All information is plus legal VAT)