• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEDROCK 3D TPU-2303b075 TPU 95A White 2.85 mm 750 g Filament TPU 2.85 mm 750 g White 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 63.99)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

DHPC 3D TPU 95A white 2.85 mm 750 g

  • Special features:
  • Combines flexibility with technical strength
  • High abrasion, oil and chemical resistance
  • Clean layer adhesion and precise dimensional stability
  • Reliable printing on direct-drive and Bowden systems
  • Based on BASF Elastollan® for industrial quality

Technical specifications

Product type

Filament

Filament material

TPU

Filament Ø

2.85 mm

Filament colour

White

Weight

750 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644534 BEDROCK 3D TPU-2303b075 TPU 95A White 2.85 mm 750 g Filament TPU 2.85 mm 750 g White 1 pc(s)

Description

DROCK 3D TPU 95A - Flexible strength for functional applications
Precise flexibility with industrial reliability.

DROCK 3D TPU 95A is the ideal filament for components that need to be elastic, wear resistant and durable. It combines high flexibility with excellent form stability and simple printability - even at high speeds. The material has balanced mechanical properties and uniform processing, making it perfect for functional prototypes, flexible components and industrial applications.

Beddrom 3D: The brand behind the material
BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.

Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.

Courage enough to start again. Ground-standing enough to deliver.

Based on BASF Elastollan® - proven quality for 3D printing
The filament is based on BASF Elastollan, one of the world's leading thermoplastic polyurethanes. This material basis stands for consistent quality, high process reliability and cost-effectiveness. THE DPRINT 3D TPU 95A ensures reliable printing results with clean layer adhesion and precise dimensional stability - on direct-drive and Bowden extruders alike.

High wear resistance and chemical resistance
Thanks to its excellent abrasion resistance, impact resistance and resistance to oils and many industrial chemicals, TPU 95A is particularly suitable for components that are exposed to repeated movement, friction or load. The material remains dimensionally stable and functional - even in long-term use.

Versatile, robust and easy to work
Thanks to controlled flow properties, DROCK 3D TPU 95A can be processed in a simple and reproducible way. It combines high printing speed with exact surface quality and is thus suitable for Ideal series production, devices, tools and flexible end applications.

Material highlights
Combination of flexibility and strength
High resistance to abrasion and wear
Resistant to oils and many industrial chemicals
Easy to use on Direct-Drive and Bowden systems
Fast, stable pressure with clean layer adhesion

Typical applications
Functional, flexible components
Components subject to wear and damping elements
Devices and production aids
Industrial spare parts
Tools, grips and technical shaped parts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)