Clean layer adhesion and precise dimensional stability
Reliable printing on direct-drive and Bowden systems
Based on BASF Elastollan® for industrial quality
Technical specifications
Product type
Filament
Filament material
TPU
Filament Ø
1.75 mm
Filament colour
Black
Weight
750 g
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644535 BEDROCK 3D TPU-2308a075 TPU 95A Black 1.75 mm 750 g Filament TPU 1.75 mm 750 g Black 1 pc(s)
Description
DROCK 3D TPU 95A - Flexible strength for functional applications Precise flexibility with industrial reliability.
DROCK 3D TPU 95A is the ideal filament for components that need to be elastic, wear resistant and durable. It combines high flexibility with excellent form stability and simple printability - even at high speeds. The material has balanced mechanical properties and uniform processing, making it perfect for functional prototypes, flexible components and industrial applications.
Beddrom 3D: The brand behind the material BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.
Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.
Courage enough to start again. Ground-standing enough to deliver.
Based on BASF Elastollan® - proven quality for 3D printing The filament is based on BASF Elastollan, one of the world's leading thermoplastic polyurethanes. This material basis stands for consistent quality, high process reliability and cost-effectiveness. THE DPRINT 3D TPU 95A ensures reliable printing results with clean layer adhesion and precise dimensional stability - on direct-drive and Bowden extruders alike.
High wear resistance and chemical resistance Thanks to its excellent abrasion resistance, impact resistance and resistance to oils and many industrial chemicals, TPU 95A is particularly suitable for components that are exposed to repeated movement, friction or load. The material remains dimensionally stable and functional - even in long-term use.
Versatile, robust and easy to work Thanks to controlled flow properties, DROCK 3D TPU 95A can be processed in a simple and reproducible way. It combines high printing speed with exact surface quality and is thus suitable for Ideal series production, devices, tools and flexible end applications.
Material highlights Combination of flexibility and strength High resistance to abrasion and wear Resistant to oils and many industrial chemicals Easy to use on Direct-Drive and Bowden systems Fast, stable pressure with clean layer adhesion
Typical applications Functional, flexible components Components subject to wear and damping elements Devices and production aids Industrial spare parts Tools, grips and technical shaped parts
This text is machine translated.
Description
DROCK 3D TPU 95A - Flexible strength for functional applications Precise flexibility with industrial reliability.
DROCK 3D TPU 95A is the ideal filament for components that need to be elastic, wear resistant and durable. It combines high flexibility with excellent form stability and simple printability - even at high speeds. The material has balanced mechanical properties and uniform processing, making it perfect for functional prototypes, flexible components and industrial applications.
Beddrom 3D: The brand behind the material BEDPRINT 3D stands for over 13 years of experience in industrial 3D printing - born from the roots of Innofil3D, BASF and Forward AM. Today the experienced team returns to its origins: Independently, focused and with the same passion for quality.
Under the new name, MBED 3D, the well-known Ultrafuse filaments are being continued with the aim of providing professional printing materials with the highest dimensional accuracy, reliability and consistency.
Courage enough to start again. Ground-standing enough to deliver.
Based on BASF Elastollan® - proven quality for 3D printing The filament is based on BASF Elastollan, one of the world's leading thermoplastic polyurethanes. This material basis stands for consistent quality, high process reliability and cost-effectiveness. THE DPRINT 3D TPU 95A ensures reliable printing results with clean layer adhesion and precise dimensional stability - on direct-drive and Bowden extruders alike.
High wear resistance and chemical resistance Thanks to its excellent abrasion resistance, impact resistance and resistance to oils and many industrial chemicals, TPU 95A is particularly suitable for components that are exposed to repeated movement, friction or load. The material remains dimensionally stable and functional - even in long-term use.
Versatile, robust and easy to work Thanks to controlled flow properties, DROCK 3D TPU 95A can be processed in a simple and reproducible way. It combines high printing speed with exact surface quality and is thus suitable for Ideal series production, devices, tools and flexible end applications.
Material highlights Combination of flexibility and strength High resistance to abrasion and wear Resistant to oils and many industrial chemicals Easy to use on Direct-Drive and Bowden systems Fast, stable pressure with clean layer adhesion
Typical applications Functional, flexible components Components subject to wear and damping elements Devices and production aids Industrial spare parts Tools, grips and technical shaped parts
This text is machine translated.
What kind of 3D Printer Filaments are you looking for?