• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bega 24625K3 LED ceiling light Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BEGA LED ceiling lamp 24625K3 graphite 3000K

Technical specifications

Product type

LED ceiling light

Factory colour

Anthracite

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3793920 Bega 24625K3 LED ceiling light Anthracite

Description

BEGA ceiling installation-compact deep emitter 24625K3. Symmetrically widely used light intensity distribution. BEGA Hybrid Optics® Highly efficient and low-loss light distribution through reflector and optical lens. LED, 38.2 W lamp connected load, lamp light current 4037 lm, half-diffusion angle 86°, color temperature 3000 K. Colour reproduction index (CRI) > 80. With replaceable BEGA LED module with over temperature protection and a life expectancy of at least 50,000 operating hours. 20-year delivery guarantee on the LED module and wearing parts. With BEGA Ultimate Driver® LED power supply, DALI controllable?, 220-240 V, 0/50-60 Hz. Protection type IP 65. Cast aluminum light, aluminum and stainless steel coating technology BEGA Unidure®, graphite color. Safety glass with optical structure. Reflector surface made of anodized pure aluminum. Two cable guides for through-wiring of the mains power cable Ø 7-12 mm. Lamp diameter 190 mm, height 190 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.