• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bega 56607.1K4 LED pendant light 25 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BEGA LED-hanging lamp 56607.1K4 4000K white T3

  • Power= 25 W

Technical specifications

Product type

LED pendant light

25 W

Factory colour

White

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3793894 Bega 56607.1K4 LED pendant light 25 W White

Description

BEGA pendant lamp 56607.1K4 for indoor use. Free radiating light. LED, 25 W Lamp-connected load, Lamp-light current 2806 lm, Colour temperature 4000 K. Colour reproduction index (CRI) > 90. With replaceable BEGA LED module with an average rated life of > 200,000 operating hours (L80B50 at ta = 25 °C). 20-year delivery guarantee on the LED module and wearing parts. With LED power supply, DALI controllable , 220-240 V, 0/50-60 Hz. Glass holder made of metal. White color surface. Mouth-blown silk-matt opal glass. Cable pendel 2 x 0.5 qmm with a steel rope, color white Dimensions Ø 150 x 350 mm, total length 2050 mm.

This text is machine translated.

What kind of Pendant Lights are you looking for?