User & Safety Instructions 3793884 Bega 77825K3 LED lamp post 13.5 W
Description
BEGA add-on lamp 77825K3. Asymmetrical-band form distribution of light intensity. Dark SKY: No luminous flux content in the upper half. BEGA Constant Optics®: Efficient optical system, which is almost completely non-abrasive. Light steering through age-resistant, polymer-free optical system. LED, 13.5 W Lamp-connected load, Lamp-light current 1895 lm, Colour temperature 3000 K. Colour reproduction index (CRI) > 80. With replaceable BEGA LED module with an average rated life of 200,000 operating hours (L80B50 at ta = 25 °C). 20-year delivery guarantee on the LED module and wearing parts. With BEGA Ultimate Driver® LED power supply, DALI-controlled, 220-240 V, 0/50-60 Hz. Protection class IP 66, protection class II. Cast aluminum light, aluminum and stainless steel coating technology BEGA Unidure®, graphite color. Anti-glare safety glass. Reflector made of anodized pure aluminum. Tool-free lock. Angle of attack adjustable to 0° or 15°. With permanently connected connection cable X05BQ-F 4 x 1 mm², length 6 m. Mast cap diameter 76 mm, insertion depth 100 mm. Dimensions 260 x 55 x 520 mm For light point heights of 3500 - 5000 mm.
This text is machine translated.
Description
BEGA add-on lamp 77825K3. Asymmetrical-band form distribution of light intensity. Dark SKY: No luminous flux content in the upper half. BEGA Constant Optics®: Efficient optical system, which is almost completely non-abrasive. Light steering through age-resistant, polymer-free optical system. LED, 13.5 W Lamp-connected load, Lamp-light current 1895 lm, Colour temperature 3000 K. Colour reproduction index (CRI) > 80. With replaceable BEGA LED module with an average rated life of 200,000 operating hours (L80B50 at ta = 25 °C). 20-year delivery guarantee on the LED module and wearing parts. With BEGA Ultimate Driver® LED power supply, DALI-controlled, 220-240 V, 0/50-60 Hz. Protection class IP 66, protection class II. Cast aluminum light, aluminum and stainless steel coating technology BEGA Unidure®, graphite color. Anti-glare safety glass. Reflector made of anodized pure aluminum. Tool-free lock. Angle of attack adjustable to 0° or 15°. With permanently connected connection cable X05BQ-F 4 x 1 mm², length 6 m. Mast cap diameter 76 mm, insertion depth 100 mm. Dimensions 260 x 55 x 520 mm For light point heights of 3500 - 5000 mm.