

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
750 V
0.01 µA
10 A
0.01 µA
10 A
0.1 Ω - 40 MΩ MΩ
0.01 nF - 400 µF
0.001 mH - 40 H
0.01 Hz - 10 MHz
10 MΩ
10 MΩ
0.1 %
True RMS
45 Hz - 2 kHz
none
196 mm
92 mm
482 g
ISO standards
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
37XR-A-D
Digital
9999
(W x H) 92 mm x 196 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
1 Hz;200 Hz
User & Safety Instructions 2454060 Beha Amprobe 37XR-A-D Handheld multimeter Calibrated to (ISO standards) Digital CAT II 1000 V, CAT III 600 V Display (co
The necessary accessories are required to use the article as described.