There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Clamp meter
600 V
0.001 V
600 V
0.01 A
600 A
0.1 Ω - 40 MΩ MΩ
0.1 nF - 3000 µF µF
0,001 Hz -100 kHz kHz
10 MΩ
10 MΩ
1.9 %
Average
50/60 Hz
1 button cell (CR2032)
190 mm
63 mm
32 mm
180 g
ISO standards
CAT III 600 V
AC/DC
AC
ACD-10 PLUS
Digital
4000
(L x W x H) 32 x 63 x 190 mm
ISO calibration
User & Safety Instructions 2387780 Beha Amprobe ACD-10 PLUS Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III
The necessary accessories are required to use the article as described.