

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.01 V
Handheld multimeter
1000 V
0.01 V
1000 V
0.01 A
1000 A
0.10 A
1000 A
0.1 Ω - 100 kΩ kΩ
0.001 - 3999 µF µF
20 Hz - 10 kHz kHz
3.5 MΩ
3.5 MΩ
0.7 %
True RMS
50 - 500 Hz
9 V/DC V DC
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
ACDC-52NAV
Digital
10000
Conforms wth DAkkS standards
42 mm
User & Safety Instructions 2388195 Beha Amprobe ACDC-52NAV Handheld multimeter, Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS stan
The necessary accessories are required to use the article as described.