There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 V
Clamp meter
600 V
0.1 V
600 V
0.1 A
600 A
0.01 A
600 A
0.1 Ω - 60 kΩ kΩ
0.1 - 2500 µF µF
5 - 999.9 Hz
1 %
True RMS
50 - 400 Hz
58 mm
135 mm
ISO standards
CAT III 600 V
AC/DC
AC
AMP-210-EUR
Digital
6000
(W x H) 135 mm x 58 mm
ISO calibration
User & Safety Instructions 2387538 Beha Amprobe AMP-210-EUR Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III
The necessary accessories are required to use the article as described.