
Highlights & Details
AMP 330-EUR
- Exact measurement of small currents (Amp-Tip)
Technical specifications
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
1000 A
- Amperage reading range AC (max.)
1000 A
- Frequency reading range
5.00 Hz to 999.9 Hz
- DC resistance
60 kΩ
- AC resistance
60 kΩ
- Measurement type (details)
True RMS
- Power supply (details)
Battery 2 x 1.5 V AA
- Height
44 mm
- Width
94 mm
- Length
258 mm
- Weight
420 g
DAkkS standards
- Reading category
CAT III
CAT IV
- Voltage metering
AC
AC/DC
- Current reading
AC
AC/DC
- Type
AMP 330-EUR
- Display
Digital
- Dim
(L x W x H) 258 x 94 x 44 mm
- Features
Conforms wth DAkkS standards
- Opening range of current clamps
51 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742983 Beha Amprobe AMP 330-EUR Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III, CAT I
Description
This text is machine translated.
Features
- Functions:Current, voltage and resistance measurementCapacitance measurement and frequency measurementMeasurement of the ionization current (µA-direct current range)Temperature readingAcoustic continuity testerLow-pass filterMeasurement of start-up currentContact-free voltage detectionDirect current measurementDevice Information:Automatic selection of measuring rangeZero adjustment, relative value measurementIntegrated data memory (data hold, MIN/MAX)Pliers' opening 30 mm (AMP-310-EUR), 35 mm (AMP-320-EUR), 51 mm (AMP-330-EUR)Auto power-offDisplay of mixing currents AC+DC (TRMS)Display of mixing voltages AC+DC (TRMS)Current measurement up to 1000 A AC/DCVoltage measurement up to 1000 V AC/DCMeasurement category CAT IV 600 V CAT III 1000 VUses:PetrochemicalOil and gasFood and beveragesPharmaceutical industry
Scope of delivery
- TRMS clamp-on ammeter
- 2 batteries (AA).
- Carrying case
- Test Leads
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















