
Highlights & Details
PM55A
- CAT II 600 V, CAT III 300 V
Technical specifications
- Non-contact voltage detection range: 20 - 185 V/AC
- Voltage reading range DC (min.)
0.001 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
450 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
2000 µA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
2000 µA
- Reading range - resistance
0.1 Ω - 6 MΩ
- Reading range - capacity
50 nF - 100 µF
- Frequency reading range
10 Hz - 30 kHz
- DC resistance
5 MΩ
- AC resistance
5 MΩ
- Measurement type (details)
Average
- Frequency range
50 - 60 Hz
- Power supply (details)
3 V DC
ISO standards
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
PM55A
- Display
Digital
- Display (counts)
6000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454561 Beha Amprobe PM55A Handheld multimeter Calibrated to (ISO standards) Digital CAT II 600 V, CAT III 300 V Display (counts
Description
This unique instrument has a complete set of functions in a compact design, only 4 mm deep and 90 g heavy, and offers optimum portability in the
Pocket size. The PM55A offers full automatic range selection and an oversized, easy-to-read digital display. With the AutoTect™ function, the measuring device can be used
Measurements of V AC voltage. Detect and display Vdc and resistance. The PM55A includes VolTect™, a built-in non-contact voltage tester for AC voltage. Although the device is very small, it complies with cat III UL safety regulations and is UL listed. The Amprobe PM55A Precision Meter includes
Measurement additives such as capacity. Frequently. DC microamps and safety accessories such as voltage peaks up to 4 kV and overload protection up to 600 V.
This text is machine translated.
Pocket size. The PM55A offers full automatic range selection and an oversized, easy-to-read digital display. With the AutoTect™ function, the measuring device can be used
Measurements of V AC voltage. Detect and display Vdc and resistance. The PM55A includes VolTect™, a built-in non-contact voltage tester for AC voltage. Although the device is very small, it complies with cat III UL safety regulations and is UL listed. The Amprobe PM55A Precision Meter includes
Measurement additives such as capacity. Frequently. DC microamps and safety accessories such as voltage peaks up to 4 kV and overload protection up to 600 V.
This text is machine translated.
Features
- Automatic selection of measuring range
- Rubber protective cover included
- Auto power-off
- Automatic function selection of voltage and resistance (AutoTect™).
Scope of delivery
- Battery
- Protective holster
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










