• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 12589-5 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 3.00 m No. of pins (RJ): 5 1 pc

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Oil resistant
  • Resistant to seawater
  • Resistant to abrasion
Type

0975 254 101/3M

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

3.00 m

Jacket material

PUR

Cross-section (sensor/actuator wiring)

0.38 mm²

Factory colour

Black

Violet

Thread type connection side

M12

Cable colour

Violet

Coding

B

IP67

Seal type

Screw-on

Manufacturer part #

12589-5

Industrial packaging

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3210200 Belden 12589-5 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 3.00 m No. of pins (RJ): 5 1 pc

User & Safety Instructions

User & Safety Instructions 3210200 Belden 12589-5 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 3.00 m No. of pins (RJ): 5 1 pc

Description

Profibus signal cable, molded at both ends with M12 plug and M12 coupling, B-coded.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?