• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 91740 Sensor/actuator built-in connector M8 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connection side A
M8 plug, built-in
Connection side B
Cable, open end
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RSMF 8/0,5 M

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connection side A

M8 plug, built-in

Connection side B

Cable, open end

No. of pins

8

Cable length

0.50 m

Nominal voltage

32 V

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

Open end cable

Factory colour

Silver

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact material

CuSn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

Rear panel fitting

IP67/IP69K

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

91740

Industrial packaging

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3210192 Belden 91740 Sensor/actuator built-in connector M8 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210192 Belden 91740 Sensor/actuator built-in connector M8 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?