• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 934637031 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
M12 socket, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

0986 EFC 651

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

M12 socket, built-in

Connection side B

Customisable

No. of pins

8

Nominal voltage

48 V

Nominal current

0.50 A

Nominal current - rounded value

500 mA

Connection

Soldering

Factory colour

Silver

Thread type connection side

M12

Contact material

CuZn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

M12 front panel fitting

IP67

Min. temperature

-30 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

934637031

Industrial packaging

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3210195 Belden 934637031 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210195 Belden 934637031 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?