
Image similar
RKWTS 8-299/5M
Sensor/actuator connector (pre-fab)
Socket, right angle
Sensor connector
M12 socket, right angle
Cable, open end
8
5.00 m
TPU
30 V
2 A
2 A
Open end cable
Orange
M12
Black
CuSn
Gold plated
IP69/IP69K
Shielded
-40 °C
+90 °C
Screw-on
934703032-10
Yes
1 pc(s)
Datasheet 3210193 Belden 934703032-10 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 3210193 Belden 934703032-10 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 8 1 pc(s)