• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 934726003 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 2.00 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, right angle
Connector standard
Sensor connector
Connection side A
M12 plug, right angle
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Oil resistance, vibration resistance, suitable for drag chains, EMC
Type

0975 254 132/2M

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, right angle

Connector standard

Sensor connector

Connection side A

M12 plug, right angle

Connection side B

Cable, open end

No. of pins

5

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.38 mm²

Connection

Open end cable

Factory colour

Black

Violet

Thread type connection side

M12

Cable colour

Violet

Coding

B

Contact material

CuSn, gold plated

IP69/IP69K

Features

Shielded

Halogen-free

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

934726003

Industrial packaging

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3210194 Belden 934726003 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 2.00 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210194 Belden 934726003 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 2.00 m No. of pins (RJ): 5 1 pc(s)

Description

Connection cable, M12 Profibus signal cable, single sided molded with M12 socket with screw connection, angled design, B coded, 5-pole, 360°
Shielding via the knurled screw, conductor color coding according to Euro-standard,

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?