• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belfuse Belfuse 937-SP-3066 937-SP-3066 Plug No. of pins (RJ) 6P6C 1 pc(s)

Image similar
Packaging type
Box
Product type
RJ connector
Connector type
Plug
No. of pins
6P6C
Type
937-SP-3066
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Box

Type

937-SP-3066

Product type

RJ connector

Connector type

Plug

No. of pins

6P6C

Content

1 pc(s)

RoHS-compliant

Yes

Features

unshielded enclosure

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3411144 Belfuse Belfuse 937-SP-3066 937-SP-3066 Plug No. of pins (RJ) 6P6C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411144 Belfuse Belfuse 937-SP-3066 937-SP-3066 Plug No. of pins (RJ) 6P6C 1 pc(s)

Description

Modular Plug, Standard, 6P 6C, Unshielded, .032-.038 Conductors

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.