• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belfuse Belfuse N/A 0826-1X1T-M1-F 1 pc(s) 0826-1X1T-M1-F 1 pc(s)

Image similar
Packaging type
Tray
Product type
RJ45 socket module
Type
0826-1X1T-M1-F
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Type

0826-1X1T-M1-F

Product type

RJ45 socket module

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3411128 Belfuse Belfuse N/A 0826-1X1T-M1-F 1 pc(s) 0826-1X1T-M1-F 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411128 Belfuse Belfuse N/A 0826-1X1T-M1-F 1 pc(s) 0826-1X1T-M1-F 1 pc(s)

Description

RJ45, 1X1, 1G, 4POE 350mA, TAB UP, GO/Y, WAVE SOLDER

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.