• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belfuse Belfuse SS-37000-009 SS-37000-009 Plug No. of pins (RJ) 8P8C 1 pc(s)

Image similar
Packaging type
Box
Product type
RJ connector
Connector type
Plug
No. of pins
8P8C
Specification
CAT 5e
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Belfuse SS-37000-009

Our service for you

Technical specifications

Packaging type

Box

Type

SS-37000-009

Product type

RJ connector

Connector type

Plug

No. of pins

8P8C

CAT 5e

Content

1 pc(s)

RoHS-compliant

Yes

Features

unshielded enclosure

Documents & Downloads

Datasheet

Datasheet 3411139 Belfuse Belfuse SS-37000-009 SS-37000-009 Plug No. of pins (RJ) 8P8C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411139 Belfuse Belfuse SS-37000-009 SS-37000-009 Plug No. of pins (RJ) 8P8C 1 pc(s)

Description

Modular Plug, CAT5E, 8P 8C, Unshielded, .042-.048 Conductors

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.