• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belfuse SS-74301-001 Socket, built-in SS-74301-001 Belfuse Content: 1 pc(s)

Image similar
Packaging type
Box
Product type
USB connector
Connector type
Socket, built-in
Connector standard
USB 2.0 type A socket
Type
SS-74301-001
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Belfuse SS-74301-001

Our service for you

Technical specifications

Packaging type

Box

Type

SS-74301-001

Product type

USB connector

Connector type

Socket, built-in

Connector standard

USB 2.0 type A socket

Manufacturer part #

SS-74301-001

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3411153 Belfuse SS-74301-001 Socket, built-in SS-74301-001 Belfuse Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411153 Belfuse SS-74301-001 Socket, built-in SS-74301-001 Belfuse Content: 1 pc(s)

Description

USB 2.0 - A Connector, 1 Port, Right Angle Horizontal Receptacle, Shielded

What kind of USB Connectors are you looking for?