• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO GL435 ws Dashboard bulb 4.50 V 0.90 W Base E10 Clear 1 pc(s)

Image similar
Product type
Dashboard bulb
Base
E10
Power
0.90 W
Colour
Clear
Nominal voltage
4.50 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulb scales

  • Clear
  • 4.50 V

Technical specifications

Product type

Dashboard bulb

E10

0.90 W

Bulb type

Light bulb

Colour

Clear

Nominal voltage

4.50 V

Nominal current

200 mA

Nominal current - rounded value

200 mA

Content

1 pc(s)

n.rel.

Factory colour

Clear

Industrial packaging

No

Length (leads)

400 mm

Type

GL435 ws

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1539209 BELI-BECO GL435 ws Dashboard bulb 4.50 V 0.90 W Base E10 Clear 1 pc(s)

Description

Scope of delivery

  • E10 lampholder
  • Twin wire 40 cm with plug
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)