• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belkin Batterie Power bank 10000 mAh Power Delivery Li-ion Blue

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Technology

Li-ion

Width

184 mm

Height

27 mm

Weight

300 g

Factory colour

Blue

Wireless charging

No

Charging method

Power Delivery

Dim

(W x H) 184 mm x 27 mm

Connector type

Lightning

USB-C® 2x

Compatible with

Universal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3029088 Belkin Batterie Power bank 10000 mAh Power Delivery Li-ion Blue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.