• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belkin SoundForm Nano In-ear headset Bluetooth® (1075101) White Headset, Charging case, Sweat-resistant

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Belkin SoundForm Nano In-ear headset

  • Wireless in-ear headphones for children
  • The volume is limited to 85 dB to protect the sensitive ears of the children from loud noises
  • Earbuds in five different sizes provide a comfortable fit and a pleasant listening experience for children
  • The rechargeable battery of the headphones allows 5-hour operation without interruptions, which can be extended by another 19 hours via the charging case
  • Three cool colors that can be tuned to the devices, the outfits and moods of the children or the headphones of your friends
  • A dynamic 6-mm driver in each earphone makes the playback of music and videos even more lively
  • The headphones are waterproof and splash-proof according to the IPX5 degree of protection, so that they can withstand all the challenges, such as when children jump in puddles, run through light rain or play carefree
  • A high-quality microphone in each earphone provides for clear sound while telephoning
  • The operation takes place without buttons and cables via touch-control elements, which enable an adjustment of the volume, the skipping and interrupting of titles and the acceptance and conclusion of telephone calls
  • Seamless coupling via Bluetooth 5.0 with a range of up to 10 m.
  • Two hours are enough to fully charge the charging case and headphones using the included micro-USB cable
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Headphone features

Headset

Charging case

Sweat-resistant

Transfer type

Bluetooth® (1075101)

Frequency range

20 Hz - 20 kHz Hz

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

5 h

Factory colour

White

Weight

0.11 kg

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Technology

Li-ion

Bluetooth

5.0

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3014280 Belkin SoundForm Nano In-ear headset Bluetooth® (1075101) White Headset, Charging case, Sweat-resistant

User & Safety Instructions

User & Safety Instructions 3014280 Belkin SoundForm Nano In-ear headset Bluetooth® (1075101) White Headset, Charging case, Sweat-resistant

Description

With the true wireless in-ear headphone, SOUNDFORM offers freedom for the entire family. It can be easily coupled with Bluetooth. The Safe Sound for Kids technology limits the volume to 85 dB and protects the ears of children from hearing damage. Children over seven years can use the headphones all day, as it sits in five different sizes like cast-on thanks to its earbuds. The SOUNDFORM NANO In-Ear headphones are suitable Ideal for listening to music and for video games and offer a playback time of five hours, which can be extended by another 19 hours via the charging case. It features IPX5 protection against sweat and splash water and is available in three colors that match different devices, outfits and moods of the children.

This text is machine translated.

Scope of delivery

  • SOUNDFORM NANO Wireless In-Ear headphones for children
  • Charger case
  • Micro-USB charger cable
  • 5 pairs of silicon ear plugs
  • Quick guide.