• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belkin USB-C® docking station AVC006btSGY Compatible with (brand): Universal USB-C® powered

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Belkin AVC006btSGY USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): HDMI®, USB-A, USB-C®
  • No. of supported monitors: 1
  • Maximum resolution:
  • Key features: USB-C® powered

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

HDMI®

USB-A

USB-C®

Suitable for

PC

Supported monitors

1

Cable length

12.5 cm

Factory colour

Grey

Features

USB-C® powered

Width

135 mm

Height

105 mm

Depth

25 mm

Weight

0.1 kg

Dim

(W x H x D) 135 x 105 x 25 mm

Compatible with (brand)

Universal

Version

Changeover switch

Suitable for

Universal

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3024182 Belkin USB-C® docking station AVC006btSGY Compatible with (brand): Universal USB-C® powered

User & Safety Instructions

User & Safety Instructions 3024182 Belkin USB-C® docking station AVC006btSGY Compatible with (brand): Universal USB-C® powered

Description

You can connect multiple devices to your laptop with this USB-C-4-in-1 multi-port adapter. It is Ideal for home, office or switch between different workstations. Simply connect it to take advantage of 5 Gbit/s bandwidth and 4K resolutions as well as 100 W power via "pass-through" – all this via a single cable.

This text is machine translated.

Scope of delivery

  • Belkin connect USB-C-4-in-1 multiport adapter.