• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belkin USB-C® docking station USB-C® powered

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Belkin INC018vfBK USB-C® docking station

  • Connection A (or inputs):
  • Connecton B (or outputs):
  • No. of supported monitors:
  • Maximum resolution:
  • Key features: USB-C® powered

Technical specifications

Product type

USB-C® docking station

Interfaces

1x HDMI

1x LAN (10/100/1000 Mbps)

1x USB-C®

1x USB-C® (Power Delivery)

2x USB 3.2 1st Gen (USB 3.0)

Compatible with

Universal

Compatible with

Universal

Cable length

0 cm

Factory colour

Black

Features

USB-C® powered

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3771537 Belkin USB-C® docking station USB-C® powered

User & Safety Instructions

User & Safety Instructions 3771537 Belkin USB-C® docking station USB-C® powered

Description

This docking station with GaN technology, which is very compact and allows fast, safe and efficient charging, makes a separate power supply unnecessary at home or while traveling.

This text is machine translated.

Scope of delivery

  • Belkin Connect USB-C 6-in-1 core GaN docking station (130 W).