• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona 9V-I-Clip Battery clip 1x 9V PP3 Stud and socket (L x W x H) 26 x 13 x 8 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

913 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beltrona 9V-I-Clip Battery clip 1x 9V PP3 Stud and socket (L x W x H) 26 x 13 x 8 mm

  • Industrial design

Technical specifications

Product type

Battery clip

Connector

Stud and socket

Dim

(L x W x H) 26 x 13 x 8 mm

Suitable for battery size

9V PP3

No. of cells

1

Length

26 mm

Width

13 mm

Height

8 mm

Factory colour

Black

Type

I Style

Suitable for

9V

Documents & Downloads

Datasheet

Datasheet 624691 Beltrona 9V-I-Clip Battery clip 1x 9V PP3 Stud and socket (L x W x H) 26 x 13 x 8 mm

User & Safety Instructions

User & Safety Instructions 624691 Beltrona 9V-I-Clip Battery clip 1x 9V PP3 Stud and socket (L x W x H) 26 x 13 x 8 mm

Description

Industrial grade, with reinforced connector.

Features

  • Cable length 150 mm.

Hints

2 years warranty.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.51*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)