• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona Laptop battery 11.1 V 4400 mAh Dell

EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Notebook battery for

  • Powerful Samsung battery installed

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

Dell Inspiron 500m

Dell Inspiron 510m

Dell Inspiron 600m

Dell Latitude D500

Dell Latitude D505

Dell Latitude D510

Dell Latitude D520

Dell Latitude D530

Dell Latitude D600

Dell Latitude D610

Dell Precision M20

Dell Precision Mobile Workstation M20

Show more
replaces original battery

0R160

0X217

1X793

310-4482

310-5195

312-0063

312-0068

312-0191

312-0309

312-0408

315-0084

3R305

451-10132

451-10194

4M010

4P894

6Y270

BAT1194

C1295

C2603

G2053A01

J2178

U1544

W1605

YD165

Show more
Capacity (mAh, Ah)

4400 mAh

Technology

Li-ion

Voltage

11.1 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 252259 Beltrona Laptop battery 11.1 V 4400 mAh Dell

Description

High quality replacement battery packs suitable for your notebook with quality cells from Samsung.

This text is machine translated.

Hints

This text is machine translated.

What kind of Laptop Batteries are you looking for?