• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona MAK90614906 Tool battery Replaces original battery (original) Makita BL3626 36 V 3000 mAh Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tool battery for makita

  • High-performance and durable
  • Capacitance 3000 mAh
  • Overload and deep discharge protection
  • This text is machine translated.

Technical specifications

Product type

Tool battery

Battery voltage

36 V

Type

MAK90614906

Capacity (mAh, Ah)

3000 mAh

Technology

Li-ion

for brands

Makita

Replaces original battery

Makita BL3626

Rechargeable

Yes

Size

Non-standard rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720217 Beltrona MAK90614906 Tool battery Replaces original battery (original) Makita BL3626 36 V 3000 mAh Li-ion

Description

High-quality and high-performance tool battery as a replacement or second battery. The battery is produced from renowned manufacturers and is subject to a regular quality control.

This text is machine translated.