• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona MIL90621466 Tool battery Replaces original battery (original) Milwaukee V18DD 3000 mAh Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tool battery for Milwaukee

  • Incl. capacity display
  • High-performance and durable
  • Capacitance 3000 mAh
  • Overload and deep discharge protection
  • This text is machine translated.

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

MIL90621466

Capacity (mAh, Ah)

3000 mAh

Technology

Li-ion

for brands

Milwaukee

Replaces original battery

Milwaukee V18DD

Rechargeable

Yes

Size

Non-standard rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720247 Beltrona MIL90621466 Tool battery Replaces original battery (original) Milwaukee V18DD 3000 mAh Li-ion

Description

High-quality and high-performance tool battery as a replacement or second battery. The battery is produced from renowned manufacturers and is subject to a regular quality control.

This text is machine translated.