• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona Torch battery Replaces original battery (original) HB90A 4 V 3400 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Replacement Battery for Mata / Eisemann hand lamp

  • 3400 mAh

Technical specifications

Product type

Torch battery

Suitable for

Eisemann

Replaces original battery

HB90A

Technology

VRLA gel

Capacity (mAh, Ah)

3400 mAh

Voltage

4 V

Width

90 mm

Height

64 mm

Depth

34 mm

Weight

420 g

Type

EISHB90A

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 90 x 64 x 34 mm

Suitable for

HB90

Range of use

Torches

Description

High-quality batteries for hand-held torches

Features

  • With cable and plug.

Hints

This text is machine translated.