• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona Torch battery Replaces original battery (original) HKEB 100-EN, IIIB/E-16587, 7781297008, 7781297009, 778120701

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Replacement Battery for Bosch Handlampen

  • 7000 mAh

Technical specifications

Product type

Torch battery

Suitable for

Bosch

Replaces original battery

HKEB 100-EN

IIIB/E-16587

7781297008

7781297009

7781207013

7781207014

7781207015

7782152002

8787335106

Technology

NiCd

Capacity (mAh, Ah)

7000 mAh

Voltage

4.8 V

Width

101 mm

Height

100.6 mm

Depth

80 mm

Weight

740 g

Type

BOSHKB100

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 101 x 100.6 x 80 mm

Suitable for

HK100

HKB100

Range of use

Torches

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 251901 Beltrona Torch battery Replaces original battery (original) HKEB 100-EN, IIIB/E-16587, 7781297008, 7781297009, 778120701

Description

High-quality batteries for hand-held torches

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)