For use in combination with load controllers for electric vehicles, wallboxes or for charging points on street lights
Technical specifications
Rated voltage: 12.5 V
Over voltage category III
Pollution level: 2
Test surge voltage: 800 V
Rated insulation voltage 12.5 V
Height: ≤ 2000 m above sea level
Nominal voltage: DC 3.3/5 V
Nominal voltage tolerance 5%
Nominal current: 100 mA
Operating temperature 25…+75 °C.
Connection to charge controller: Via RJ45 cable
Connection to RFID: Via RJ45 cable
Connection cable length: 1 m
Backlight display brightness: To 0. . . 100 %.
Bus: I2C
IP00 protection
Weight: 150 g
Product type
eMobility accessories
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372871 Bender DPM2x16FP eMobility accessories
Description
The display module is intended for use with the CC613 and CC612 charge controllers. It is used to visualize the status in which the charge controller or the charge column/Wallbox is located (e.g. Function, error).
This text is machine translated.
Description
The display module is intended for use with the CC613 and CC612 charge controllers. It is used to visualize the status in which the charge controller or the charge column/Wallbox is located (e.g. Function, error).
This text is machine translated.
What kind of Electric Vehicle Charging Station Accessories are you looking for?