• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bender RFID114 without LEDs eMobility RFID card reader 80 A

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated voltage: 12.5 V
  • Over voltage category III
  • Pollution level 3
  • Test surge voltage: 800 V
  • Rated insulation voltage 12.5 V
  • Height: ≤ 2000 m above sea level
  • Nominal voltage 3.3 V DC
  • Nominal voltage tolerance: ±5 %
  • Nominal current 80 mA
  • Radio frequency: 13.56 MHz
  • Operating temperature -30…+70 °C
  • Connection to charge controller: Via RJ45 cable
  • Max. Length of connection cable: 3 m.
  • IP00 protection
  • Maximum reading distance 100 mm
  • Weight: 25 g
Product type

eMobility RFID card reader

Charging current

80 A

Nominal voltage

3.3 V

IP00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372873 Bender RFID114 without LEDs eMobility RFID card reader 80 A

Description

RFID module without integrated status LEDs
The RFID module is a separate board that simplifies the interaction between the user and the charging system and complies with the ISO14443A/MIFARE standard. It can be connected to the charge controller using the supplied RJ45 cable.
The charging process is started by holding a valid RFID card registered in a backend system to the antenna of the RFID module. In offline mode, the charge controller can either allow the charging process without authorization or authorize the user on an RFID basis and a local "white list" with the authorized RFID cards.

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)