• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bender RFID117-L1 eMobility RFID card reader

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated voltage: 12.5 V
  • Over voltage category III
  • Pollution level: 2
  • Test surge voltage: 800 V
  • Rated insulation voltage 12.5 V
  • Height: ≤ 2000 m above sea level
  • Nominal voltage: DC 3.3/5 V
  • Nominal voltage tolerance: ±5 %
  • Nominal current 140/64 mA
  • Radio frequency: 13.56 MHz
  • Operating temperature -30…+70 °C
  • Connection to charge controller: Via RJ45 cable
  • Max. Length of connection cable <: 3 m.
  • IP00 protection
  • Maximum reading distance 100 mm
  • Weight: 25 g
Product type

eMobility RFID card reader

IP00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372874 Bender RFID117-L1 eMobility RFID card reader

Description

RFID module with integrated status LEDs and increased antenna power
The RFID module is a separate board that simplifies the interaction between the user and the charging system and conforms to the ISO14443A/MIFARE. It can be connected to the charge controller via a standard RJ45 cable, which is the main component of the charging system.
The charging process is started by holding a valid RFID card registered in a backend system to the reader on the RFID module. The truck starts charging when the switch in the charging system is closed. In offline mode, the charge controller can either allow the charging process without authorization or authorize the user on an RFID basis and a local "white list" with the authorized RFID cards.

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)