
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Measuring current transformer W15BS
- Input current (current) 48 A
- Line feed-through diameter 15 mm
Technical specifications
- Definitions:
- Insulated primary conductor for rated voltage: (IC1)
- Converter cable feed-through on primary side: (IC2)
- Measuring circuit; converter on secondary side: (IC3)
- Connection cable measuring circuit: (IC4)
- Operating height (≤ 5000 m) ≤ 2000 m.
- Rated voltage (300 V) 600 V.
- Over voltage category III
- Test surge voltage:
- IC1/IC2: (4 kV) 6 kV
- IC1/IC3: (6 kV) 8 kV
- IC2/IC3: (4 kV) 6 kV
- IC4 4kV
- Rated insulation voltage
- IC1/IC2 (300V) 600V
- IC2/IC3 (300V) 600V
- IC4 300V
- Pollution degree outside: 3
- Safe separation (double insulation) between
- IC1/IC3 (OVC III/300V) OVC III/600V
- Measuring current transformer circuit
- Rated load current 48 A.
- Primary measured differential current 1000 mA
- Thermal rated continuous differential current Icth: 48 A.
- Thermal rated short-time current Ith 2400 A.
- Rated surge current Idyn: 6000 A.
- Operating temperature -30…+80 °C.
- Temperature in the cable feed-through: Max. 100 °C.
- Connection cable with plug connection 6-pin
- Cable length 1470 mm
- Connection cable UL Style 2464
- External diameter of the pipe (da): type. 5 mm
- Bending radius once: 8x there, several times 15x there
- PROTECTION CLASS (DIN EN 60529): IP54
- Protection class connection (DIN EN 60529): IP20
- Mounting: Cable ties
- Product type
LV current transformer
- Primary current
48 A
- Line feed-through diameter
15 mm
- Type
W15BS
- Dim
(L x W x H) 23 x 41 x 52 mm
- Input current
48 A
- Reading category
CAT III
- Width
41 mm
- Height
52 mm
- Length
23 mm
Documents & Downloads
Datasheet
Datasheet 2372869 Bender W15BS B98080065 LV current transformer Primary current 48 A Line feed-through diameter:15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2372869 Bender W15BS B98080065 LV current transformer Primary current 48 A Line feed-through diameter:15 mm 1 pc(s)
Description
The W15BS series of transducers are current transducers that measure AC and DC differential currents. The measured currents are evaluated by the evaluation devices connected via the measuring converter connection cable. The connection to the respective
Devices are made via a six-wire cable. They can be used in DC, AC, and 3(N)AC systems.
The current transformers have an integrated Mu metal shield to prevent interference from external magnetic fields.
Prescribed Use
The W15BS measuring current transformers are suitable for all-current sensitive residual current measurement in power supply systems up to a rated voltage of 600 V and a rated current of 48 A, for which DC fault currents may occur due to the existing converters. The measured differential current is 1000 mA.
The primary conductor must be a cable that meets at least the requirements for basic insulation in terms of the area of application.
This text is machine translated.
Devices are made via a six-wire cable. They can be used in DC, AC, and 3(N)AC systems.
The current transformers have an integrated Mu metal shield to prevent interference from external magnetic fields.
Prescribed Use
The W15BS measuring current transformers are suitable for all-current sensitive residual current measurement in power supply systems up to a rated voltage of 600 V and a rated current of 48 A, for which DC fault currents may occur due to the existing converters. The measured differential current is 1000 mA.
The primary conductor must be a cable that meets at least the requirements for basic insulation in terms of the area of application.
This text is machine translated.

































