User & Safety Instructions 3205116 Benewake Sensor MBS-SES-112
Description
The Benewake TF-Luna is a low cost LIDAR system. It has very small dimensions (35x21.25x13.5mm at 5g), but has a very large measurement range of 0.2 - 8m with a maximum tolerance of up to 1%. The measured data evaluation is done by means of UART/TTL interface with 9 bytes, at a baud rate of 115200, whereby a measuring speed of 100Hz is possible. In addition, the TF-Luna only needs 0.35W, which makes it very well designed for many applications.
This text is machine translated.
Scope of delivery
BENEFAKE TF-Luna
Data and power cable
Description
The Benewake TF-Luna is a low cost LIDAR system. It has very small dimensions (35x21.25x13.5mm at 5g), but has a very large measurement range of 0.2 - 8m with a maximum tolerance of up to 1%. The measured data evaluation is done by means of UART/TTL interface with 9 bytes, at a baud rate of 115200, whereby a measuring speed of 100Hz is possible. In addition, the TF-Luna only needs 0.35W, which makes it very well designed for many applications.