• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benewake Sensor MBS-SES-128-02

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,155.00 / piece)
€ 1,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Measurement range 0.2 - 350 m
  • Update rate 1 Hz - 1 KHz
  • Wavelength 905 nm
  • Operating voltage: 5 - 24 V
  • Current consumption: Max. 180 mA | 0.9 W.
  • UART interface
  • Dimensions 78 x 67 x 40 mm
  • Weight 225 g
  • IP67 protection class
Product type

Sensor

Length

78 mm

Width

67 mm

Manufacturer part #

MBS-SES-128-02

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205121 Benewake Sensor MBS-SES-128-02

Description

The Benewake TF03 is a long range LiDAR with a measuring range of up to 350m and has an adjustable update rate of up to 1KHz. Owing to the low measurement tolerance of 1 - 10 cm in combination with the versatile UART interface, a series of application possibilities and applications arise, such as distance control in autonomous vehicles or also Pixhawk-based drones.

This text is machine translated.

Scope of delivery

  • 1x BeNEWAKE TF03 350m LiDAR RS485/RS232

More interesting products

(*All information is plus legal VAT)