User & Safety Instructions 3205122 Benewake Sensor MBS-SES-128-03
Description
The Benewake TF03 is a long range LiDAR with a measuring range of up to 350m and has an adjustable update rate of up to 1KHz. Owing to the low measurement tolerance of 1 - 10 cm in combination with the versatile UART interface, a series of application possibilities and applications arise, such as distance control in autonomous vehicles or also Pixhawk-based drones.
This text is machine translated.
Scope of delivery
1x Benewake TF03 350m Lidar
Description
The Benewake TF03 is a long range LiDAR with a measuring range of up to 350m and has an adjustable update rate of up to 1KHz. Owing to the low measurement tolerance of 1 - 10 cm in combination with the versatile UART interface, a series of application possibilities and applications arise, such as distance control in autonomous vehicles or also Pixhawk-based drones.