• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benewake Sensor MBS-SES-20

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Sensor

Length

42 mm

Width

15 mm

Manufacturer part #

MBS-SES-20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205113 Benewake Sensor MBS-SES-20

Description

The Benewake TFmini-S is a low cost LIDAR system. It has very small dimensions (42x15x16mm at 6.1g), but has a very large measurement range of 0.3 - 12m with a maximum tolerance of up to 2%. The measured data evaluation is done by means of UART/I2C interface with 9 bytes, at a baud rate of 115200, whereby a measuring speed of 100Hz is possible. Moreover, the TFmini needs only 0.7W which makes it very well designed for various applications.

This text is machine translated.

Scope of delivery

  • BENEFAKE TFmini-S Lidar system
  • Data and power cable

More interesting products

(*All information is plus legal VAT)