• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benewake Sensor MBS-SES-52-01

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Measurement range 0.1 - 180 m
  • Update rate 1 Hz - 1 KHz
  • Wavelength 905 nm
  • Operating voltage 5 V
  • Current consumption: Max. 180 mA | 0.9W
  • UART interface
  • Dimensions 44 x 43 x 32 mm
  • Weight: 77 g
  • IP67 protection class
Product type

Sensor

Length

44 mm

Width

43 mm

Manufacturer part #

MBS-SES-52-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205117 Benewake Sensor MBS-SES-52-01

Description

The Benewake TF03 is a long-range LiDAR with a measuring range of up to 180m and has an adjustable update rate of up to 1KHz. Owing to the low measurement tolerance of 1 - 10 cm in combination with the versatile UART interface, a series of application possibilities and applications arise, such as distance control in autonomous vehicles or also Pixhawk-based drones.

This text is machine translated.

Scope of delivery

  • 1x Benewake TF03 LiDAR UART/can

More interesting products

(*All information is plus legal VAT)