• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning 010913 010913 Test equipment bag

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test equipment bag

Compatible with

Benning

Dim

(L x W x H) 4 x 24 x 18 cm

Material

Nylon

Factory colour

Black

Inside width

180 mm

Inside height

240 mm

Internal depth

70 mm

Width

24 cm

Height

18 cm

Depth

70 mm

Length

4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1426789 Benning 010913 010913 Test equipment bag

Information

Information 1426789 Benning 010913 010913 Test equipment bag

Description

Robust carrying case made of polyamide for measuring devices and accessories.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)