• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning 044121 Needle probe -196 up to 800 °C Sensor type K

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

K-type temperature sensor,

  • Sensor type K
  • -196 up to 800 °C
  • Heating element connector

Technical specifications

  • Tube length: 120 mm
  • Pipe diameter 3mm
Product type

Needle probe

Sensor type

K

Temperature reading range (min.)

-196 °C

Temperature reading range (max.)

800 °C

Dim

(Ø x L) 3 mm x 210 mm

Probe length

120 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Temperature reading range

-196 up to 800 °C

Length

210 mm

(Ø)

3 mm

Connection

Heating element connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127944 Benning 044121 Needle probe -196 up to 800 °C Sensor type K

Information

Information 127944 Benning 044121 Needle probe -196 up to 800 °C Sensor type K

Description

Insertion sensor (V4A tube) for soft malleable materials, liquids, gases and air.

This text is machine translated.

Features

  • Measurement range: - 196 to + 800°C
  • Suitable for BENNING MM 1-3, 7-1 mm, MM11 and Benning CM 8.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)