• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning 044146 Safety test lead et Banana jack 2 mm Test probe 1.00 m Black, Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety test leads (2 mm)

  • CAT III 1000 V, CAT IV 600 V
  • 2 mm measuring tip

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 2 mm

Type B

Test probe

Cable length

1.00 m

Factory colour

Black

Red

Plug features

Scoop-proof

Angled

Material

PVC

Nominal voltage

1000 V

Diameter/connectortype

2 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT III 1000 V

CAT IV 600 V

Width

80 mm

Height

27 mm

Type

044146

Length

220 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127946 Benning 044146 Safety test lead et Banana jack 2 mm Test probe 1.00 m Black, Red 1 pc(s)

Information

Information 127946 Benning 044146 Safety test lead et Banana jack 2 mm Test probe 1.00 m Black, Red 1 pc(s)

Description

Safety test leads with removable measuring tips protective caps for use in the measurement category CAT II, CAT III and CAT IV.

This text is machine translated.

Scope of delivery

  • Test leads (red/black)
  • Measuring tip covers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)