• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning 050316 Equipment tester set VDE standard 0701-0702

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE 0701-0702 Tester ST 725 + 300 pieces of test labels

  • Free addition: 300 pieces of test labels
  • Measured value memory for 999 measurements
  • Data download via USB
  • Testing FI/RCD circuit breaker
  • Testing 3-phase devices
  • With battery and mains operation

Technical specifications

  • Protective earthing conductor resistance (200 mA test current polarity reversal)
  • Insulation resistance (250/500 V Test voltage), ISO-test voltage can be reduced to 250 V for devices with discharge
  • Protective earthing conductor/touch current with mains mode (difference method / direct measurement)/battery mode (spare leakage current procedure)
  • Testing FI/RCD circuit breaker (30 mA) with measurement of release time
  • Mains voltage measurement via safety plug
  • Testing 3-phase devices (with optional measuring adapters) under functional conditions
Product type

Equipment tester set

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

USB

Dim

(L x W x H) 55 x 115 x 270 mm

Weight

950 g

Reading range (VDE)

Voltage

DIN standard

DIN VDE 0701-0702

Display type

Digital (LCD)

Width

115 mm

Height

270 mm

Length

55 mm

Test procedure

automated

Voltage supply

Battery

Mains

Memory (space)

999

Memory

Yes

Type

050316

VDE standard

0701-0702

Features

incl. software

incl. test labels

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1398890 Benning 050316 Equipment tester set VDE standard 0701-0702

User & Safety Instructions 1398890 Benning 050316 Equipment tester set VDE standard 0701-0702

Information

Information 1398890 Benning 050316 Equipment tester set VDE standard 0701-0702

Information 1398890 Benning 050316 Equipment tester set VDE standard 0701-0702

Description

With the battery and mains-powered device tester ST 725, portable, simple and inexpensive testing of electrical equipment / work equipment according to DIN VDE 0701-0702, DGUV Rule 3 (BGV A3), ÖVE/ÖNORM E 8701, NEN 3140. Mains operation allows complete testing of devices with power supplies such as, electronically controlled equipment/tools, PC's, photocopiers, washing machines under operating conditions.

This text is machine translated.

Features

  • Measured value memory for 999 test objects, read out via Micro-USB interface
  • Integrated real-time clock for the storage of the measured values with date of test
  • Limiting values pre-set according to VDE-standard
  • Automatic test sequences for devices of Class I, II (III), low heat device conductors and cord reel with good / bad rating.

Scope of delivery

  • 6 batteries (type AA)
  • Bag
  • Test lead with grip clip
  • Power supply cable
  • Cold unit lead
  • Micro USB cable
  • Software CD
  • User manual
  • Test labels 300 pcs.

Hints

Offer valid while stocks last.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.