• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning 10236771 Equipment tester set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,399.00 / piece)
€ 4,399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Benning ST 760+ SET device tester (050335)
  • Display type: Digital (LCD)
  • Measurement range (VDE): Protective conductor resistance, insulation resistance, equivalent leakage current, earthing conductor current, contact current, Voltage, current, power, apparent power, load current, Patient leakage current, PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK), RCD-TESTING (AC, A, F, B, B+), OCV TRMS and peak amplitude in welding devices
  • Measurement category CAT II 300 V
  • Product dimension, width: 330 mm
  • Product dimensions, height: 165 mm
  • Product dimension, length 405 mm
  • Test procedure: Automatic, manual
  • Interfaces: USB, Bluetooth®, LAN, WLAN (802.11b/g), SD-card slot, Mini USB
  • Protection class IP67
  • Voltage supply: Mains operated
  • VDE tester features: With color touch screen, included Case
  • MA 4 CEE measuring adapter (044162)
  • Weight: 4200 g
  • Product dimension, width: 410 mm
  • Product dimensions, height: 170 mm
  • Product dimensions, depth 350 mm
Product type

Equipment tester set

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

Wi-Fi (802.11b/g)

LAN

SD slot

RJ45

Bluetooth®

4x USB-A

USB

Mini USB

Dim

(L x W x H) 405 x 330 x 165 mm

Weight

4200 g

Reading range (VDE)

Leakage current

DIN standard

DIN EN 60974

Display type

Digital (LCD)

Width

330 mm

Height

165 mm

Length

405 mm

Test procedure

manual

automated

Voltage supply

Mains

Memory

Yes

Type

10236771

Features

incl. case

built-in colour touchscreen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987783 Benning 10236771 Equipment tester set

Description

The Benning SET device test is Ideal, if the 1- and 3-phase portable equipment is pending testing. The direct combination and tuning ensure easy operation. Equipment databases and test results can be transferred to the software via different ways and are then available for analyzes, statistics and documentation.

This text is machine translated.

Features

  • Benning ST 760+ SET device tester (050335)
  • Testing of mobile PRCDs and type AC/A/F/B+
  • Testing 3-phase consumers via optional measuring adapter
  • Additional measuring adapters are optionally available
  • Brilliant 7-inch color touch display (35% larger user interface) with innovative menu functions for an easy and efficient initial test/test sample installation
  • Smart menu Functions: Individually adjustable device templates (24 templates per test standard) for a quick test specimen installation by pressing a single button, Auto-ID function for automatic increment of the ident no. (ID) when creating new test specimens, device data that can be shown individually via ON/OFF slider for optimized handling and use by EUPs
  • Favourites menu for direct jump to frequently used submenus
  • Softkey keyboard (QWERTZ), graphic fields describe the predefined functions
  • Automatic and manual test sequence with good/poor indication
  • Complete test sample database including test history can be saved on SD card
  • Design of the interface WLAN, Bluetooth, 4 x USB type A, 1 x mini-USB, 1 x RJ 45, 1 x SD-card slot
  • Free firmware update
  • Battery-supported user interface, e.g. if the mains voltage fails, transport from test site to test site, access to SD card is possible
  • Device tester set for testing electric devices/ work equipments according to DIN VDE 0701-702, DGUV/ regulation 3, BetrSichV, welding devices according to VDE 0544-1, DIN EN 60974-4 and medical-electrical devices according to DIN VDE 0751-4, DIN EN 62353 type B, BF, CF, hospital/ care beds
  • Display graphically
  • Limit value display yes
  • Measurements: Insulation resistance measurement range 0.1 MOhm - 100 MOhm (nominal test voltage 100 V - 1000 V, can be set)
  • Protective earthing resistance measuring range 0.05 Ohm - 10 Ohm (test current 600 mA/10A)
  • Diversion current
  • Differential current
  • Direct measurement
  • Earth conductor current/contact current 0.03 mA - 25 mA
  • Current consumption measurement
  • Performance measurement
  • Function test V/A/W in True RMS real effective value measuring technique
  • Testing of mobile PRCDs, such as PRCD-S/-S+/-K and type AC/A/F/B+
  • Testing 3-phase consumers via optional measuring adapter
  • Additional measuring adapters are optionally available
  • Check extension cables
  • Open circuit voltage and contact current of the welding circuit
  • Device leakage current, leakage current from application part type B, BF and CF
  • Special features: Brilliant 7-inch color touch display (35% larger user interface) with innovative menu functions for an easy and efficient initial test/new test specimen system
  • Smart menu Functions: Individually adjustable device templates (24 templates per test standard) for a quick test specimen installation by pressing a single button, Auto-ID function for automatic increment of the ident no. (ID) when creating new test specimens, device data that can be shown individually via ON/OFF slider for optimized handling and use by EUPs
  • Favourites menu for direct jump to frequently used submenus
  • Softkey keyboard (QWERTZ), graphic fields describe the predefined functions
  • Automatic and manual test sequence with good/poor indication
  • Complete test sample database including test history can be saved on SD card
  • Design of the interface WLAN, Bluetooth, 4 x USB type A, 1 x mini-USB, 1 x RJ 45, 1 x SD-card slot
  • Printer port USB-A.
  • Free firmware update
  • Battery-supported user interface, e.g. if the mains voltage fails, transport from test site to test site, access to SD card is possible
  • Active test
  • Passive test
  • Alternative method
  • Differential current method
  • Direct method
  • Voltage measurement
  • MA 4 CEE measuring adapter (044162)
  • Adapter case for the active and passive testing of 1- and 3-phase CEE-accessories and CEE-extension lines in combination with device testers.
  • The measuring adapter makes it easier for you to check devices which change in location. Its rugged design is particularly suitable for use in industrial environments. Its simple handling allows the user to work quickly and rationally with the measuring adapter. You can test devices and extension cables that have the following IEC 60309-1-compliant connectors.
  • CEE-plug:
  • 16 a, 50 Hz – 60 Hz, 230 V, L+N+PE, 6 h
  • 16 a, 50 Hz – 60 Hz, 380 V – 415 V, 3L+N+PE, 6h
  • 32 a, 50 Hz – 60 Hz, 380 V – 415 V, 3L+N+PE; 6h
  • The measuring adaptor is suitable for connection to the device testers:
  • Benning ST 725
  • Benning St 750 / 750a / 755 / 760
  • External devices

Scope of delivery

  • Set package:
  • Benning ST 760+ SET device tester (050335)
  • Benning MA 4 CEE measuring adapter (044162)

Hints

Test in accordance with:
DIN EN 50678 (VDE 0701)
DIN EN 50699 (VDE 0702)
DIN EN 62353 (VDE 0751-1)
DIN EN 60974-4 (VDE 0544-4)

More interesting products

(*All information is plus legal VAT)