• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MFT1825-SC-DE/NL/EN Electrical tester VDE standard 0100, 0105

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,735.00 / piece)
€ 1,735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MFT 1825 industrial system test device according to DIN VDE 0100/0105

  • Simple, color-coded function selection with 2 rotary switches
  • Large, backlit display for maximum user comfort
  • Small, compact housing, very light, only 1.2 kg, protection class IP 54.
  • 2 and 3-wire loop resistance testing without FI/RCDAuslosung
  • Leakage current measurement with clamp-on ammeter
  • 2- and 3-pin earthing measurement

Technical specifications

  • Low-ohm test with 200 mA DC
  • Test lead compensation
  • Acoustic continuity tester
  • Insulation test with 250 V, 500 V and 1000 V
  • FI/RCD testing type AC, A, S and F from 10 mA to 500 mA.
  • 2 and 3-wire loop resistance testing without FI/RCDAuslosung
  • 2-conductor loop resistance testing with a high test current
  • Line impedance
  • Rotating magnetic field indicator
  • Voltage and frequency measurements.
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 300 V

Interfaces

none

Dim

(L x W x H) 95 x 270 x 130 mm

Weight

1.2 kg

IP54

Reading range (VDE)

Insulation resistance

Leakage current

Differential current

Touch voltage

Voltage

DIN standard

DIN IEC 60364

DIN EN 50110

Display type

Digital (LCD)

Width

270 mm

Height

130 mm

Length

95 mm

Test procedure

manual

Voltage supply

Battery

Memory

No

Type

MFT1825-SC-DE/NL/EN

VDE standard

0100

0105

Features

RCD/FI testing

Display (details)

Dual LCD display (3 1/2 digits) with symbols, additional analogue display

Reading category

CAT III 1000 V / CAT IV 300 V

Standards

Measurements according to DIN VDE 0100-600, DIN VDE 0105-100

Weight, information

incl. batteries

Documents & Downloads

Datasheet

Datasheet 106265 Megger MFT1825-SC-DE/NL/EN Electrical tester VDE standard 0100, 0105

User & Safety Instructions

User & Safety Instructions 106265 Megger MFT1825-SC-DE/NL/EN Electrical tester VDE standard 0100, 0105

User & Safety Instructions 106265 Megger MFT1825-SC-DE/NL/EN Electrical tester VDE standard 0100, 0105

Information

Information 106265 Megger MFT1825-SC-DE/NL/EN Electrical tester VDE standard 0100, 0105

Description

The System Test Equipment MFT 1800-series are multi-functional installation tester of the latest generation and include all the necessary test functions for the acceptance of electrical equipment according to DIN VDE 0100/0105. Outstanding are the easy to use rotary switches, with which you can set all measurement functions comfortably and securely. No complicated menu navigation. Can also be used with thick safety gloves. Two test buttons on the measuring device allow a two-sided operation. The installation testers of the MFT 1800 Series full input protection in all function and show security warnings for dangerous voltages.

This text is machine translated.

Features

  • Double-sided operation by means of duplicate test
  • Remote control by means of probe tip with start button
  • Autostart function
  • Insulation measurement with limit value display and adjustable continuous measurement
  • Use NiMH rechargeable batteries is possible.

Scope of delivery

  • Hard case
  • Test lead set 3-pole, with probe tips and terminals
  • Safety test lead
  • Probe tip with start button
  • Shoulder strap
  • 6 batteries.
  • Calibration certificate
  • Printed short manual
  • Detailed instructions on CD.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,350.00*

More interesting products

(*All information is plus legal VAT)