• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CC 3 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 - 300 A A/DC reading range: 1 - 300

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC current clamp adapter BENNING CC 3

  • N/A
  • Opening range of current clamps 25 mm

Technical specifications

Opening range of current clamps

25 mm

Product type

Clamp meter adapter

Type B

4 mm plug

ISO standards

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

300 A

Amperage reading range DC (min.)

1 A

A DC reading range (max.)

300 A

Power supply (details)

9 V battery

Current reading

AC/DC

Reading category

CAT III 600 V

Calibration service

5 calibration values per area; DC, AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1238079 Benning CC 3 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 - 300 A A/DC reading range: 1 - 300

Information

Information 1238079 Benning CC 3 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 - 300 A A/DC reading range: 1 - 300

Information 1238079 Benning CC 3 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 - 300 A A/DC reading range: 1 - 300

Description

Features

  • Ac/dc current 1 A - 300 A AC/DC, output 1 mV/1 A
  • Max. jaw width 25 mm
  • Measuring category CAT III 600 V
  • This text is machine translated.

Scope of delivery

  • Bag
  • Test Leads
  • Battery
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.