• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CFlex 1 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.3 - 3000 A Flexible

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC current converter CFlex 1

  • N/A
  • Opening range of current clamps 160 mm

Technical specifications

  • Transformer ratio: 100 mV/A, 10 mV/A, 1 mV/A
Opening range of current clamps

160 mm

Product type

Clamp meter adapter

Type B

4 mm plug

DAkkS standards

A AC reading range (min.)

0.3 A

Amperage reading range AC (max.)

3000 A

Power supply (details)

2x AAA battery

Current reading

AC

Reading category

CAT III 600 V

Length

46 cm

Features

Flexible

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411634 Benning CFlex 1 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.3 - 3000 A Flexible

Information

Information 1411634 Benning CFlex 1 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.3 - 3000 A Flexible

Description

Current measuring adapter with flexible clamp-on ammeter with analogue output. Can be used universally for conventional measuring devices and Scope Meter via 4 mm safety plug.

This text is machine translated.

Features

  • 3 measuring ranges: 30 A/300 A/3000A
  • Measurement loop diameter/length: 16 cm/46 cm
  • Connection line measurement loop current converter: 1.8 m
  • High flexibility for narrow measuring points, large cable cross-sections and to include several printed circuit
  • Simple locking mechanism, with gloves
  • Green LED for readiness, red LED for low battery voltage.

Scope of delivery

  • Protective case
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.