
Highlights & Details
Clamp-on ammeter CM 1-4
- CAT III 1000 V, CAT IV 600 V
- Voltage measurement up to 1000 V AC/DC (with/without signal tone), from 50 V no batteries required
- Precise through real effective value measuring procedure TRUE RMS
- Current measurement up to 200 A AC via open clamp meter
Technical specifications
- Rotating field direction test via green LEDs (right/left)
- Single-pole external conductor test (phase) via red LED
- Continuity test via buzzer and red LED
- Polarity check via +/- LED
- Voltage reading range DC (min.)
6 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
6 V
- V AC reading range (max.)
1000 V
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
200 A
- Reading range - resistance
1Ω - 50 kΩ
- Measurement type (details)
True RMS
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
CM 1-4
- Display
Digital
- Display (counts)
6000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468323 Benning CM 1-4 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
Open clamp meter with LC display and LED level indicator.
This text is machine translated.
This text is machine translated.
Features
- Current measurement up to 200 A AC via open clamp meter
- LED level indicator 12, 50, 120, 230, 400, 690, 1000 V.
- Rotating field direction test via green LEDs (right/left)
- Single-pole external conductor test (phase) via red LED
- Continuity test via buzzer and red LED
- Polarity check via +/- LED
- One-handed operation for voltage measurement on sockets (19 mm)
- LED-Measuring light locations
- Measured value memory (HOLD)
Scope of delivery
- Benning CM 1-4
- Safety test lead, red (1.4 m)
- Safety test lead, black (1.4 m)
- 1x Contact tip protection on black measuring line
- Attachment caps (cat III/IV) red/black for reducing the length of the uninsulated part of the contact tips
- Set 4 mm Ø Contact tip enlargement (cat II)
- Belt holster
- 2x batteries
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















